Altech 6004326 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Gender | Female |
| Length | 36mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 20 |
| Plating | Nickel |
| Thickness | 4.5mm |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 6004326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
