
The 45mm brass cable mount connector is made from brass with a silver finish and nickel plating. It has a female gender and a thickness of 4.5mm. The connector is designed for use in high-temperature applications, with a maximum operating temperature of 300°C and a minimum operating temperature of -40°C.
Altech 6004407 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Gender | Female |
| Length | 45mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Plating | Nickel |
| Thickness | 4.5mm |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 6004407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
