Altech 6004636 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 6004636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.