Altech 6011013 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Finish | Nickel |
| Gender | Female |
| Length | 23mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Plating | Nickel |
| Thickness | 3.1mm |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 6011013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.