Altech 6011132 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Gender | Female |
| Length | 35mm |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 20 |
| Plating | Nickel |
| Thickness | 4.5mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 6011132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.