Altech 6C10X38AM technical specifications.
| Current Rating | 6A |
| Length | 38mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech 6C10X38AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.