Altech 7211485 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.