Altech 7211495 technical specifications.
| Color | Grey, Black |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Polyamide |
| Mount | Hardware |
| Package Quantity | 50 |
| Thickness | 5mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.