Altech 7211856 technical specifications.
| Color | Black |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 20 |
| Width | 1.417inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
