Altech 7211859 technical specifications.
| Color | Black |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.