Altech 7211889 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 10 |
| Thickness | 9mm |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.