Altech 7211974 technical specifications.
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.