Altech 7211980 technical specifications.
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | Grey |
| Gender | Female |
| Length | 22mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 50 |
| Thickness | 5mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.