Altech 7215525 technical specifications.
| Color | Grey |
| Gender | Male |
| Length | 9mm |
| Material | Polyamide |
| Mount | Cable |
| Outside Diameter | 19mm |
| Package Quantity | 100 |
| Thickness | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 7215525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.