Altech 7215606 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Altech 7215606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.