Altech 7217701 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Rubber |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Altech 7217701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.