Altech 80.601 technical specifications.
| Color | Grey |
| Length | 1.24inch |
| Material | Polystyrene |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 80.601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.