Altech 8112320 technical specifications.
| Color | Black |
| Gender | Female |
| Inside Diameter | 28mm |
| Material | Brass, Rubber |
| Mount | Cable |
| Package Quantity | 100 |
| Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 8112320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.