Altech 8816.2 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 8816.2 to view detailed technical specifications.
No datasheet is available for this part.