Altech 90.001 technical specifications.
| Body Material | Polycarbonate, ABS |
| Color | Grey |
| Material | ABS |
| Ratings | IP30 |
| Series | ME MAX |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.