Altech 90.010 technical specifications.
| Body Material | Polycarbonate, ABS |
| Color | Grey |
| Contact Material | Bronze, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 70mm |
| Length | 116mm |
| Material | PC, Polycarbonate, ABS |
| Ratings | IP10, IP30 |
| Series | K70 |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.