Altech 90.080 technical specifications.
| Body Material | Polycarbonate, ABS |
| Color | Grey |
| Lead Free | Lead Free |
| Material | ABS |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
