Altech 90.290 technical specifications.
| Body Material | Polycarbonate |
| Color | Black, Tan |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 73.2mm |
| Length | 118.2mm |
| Material | Polycarbonate |
| Number of Positions | 16 |
| Series | K04700 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Width | 45mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.