Altech 91.530 technical specifications.
| Color | Grey |
| Height | 45mm |
| Length | 59mm |
| Mount | Vertical |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 91.530 to view detailed technical specifications.
No datasheet is available for this part.