This terminal block features a 7.5mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V. The block has three contacts and is terminated by soldering. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Altech AK(Z)110/3WP technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.