The AK132/10WP 30.330 terminal block from Altech is a 10-contact terminal block with a 5mm pitch. It features a straight body orientation and is designed for through-hole mounting. The terminal block has a maximum current rating of 10A and a maximum voltage rating of 300V.
Altech AK132/10WP 30.330 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK132/10WP 30.330 to view detailed technical specifications.
No datasheet is available for this part.