The AK351/18 33.018 terminal block from Altech features 18 contacts with a 5mm terminal pitch and a maximum current rating of 16A. It has a straight body orientation and is designed for through-hole mounting. The terminal block is rated for a maximum voltage of 300V.
Altech AK351/18 33.018 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK351/18 33.018 to view detailed technical specifications.
No datasheet is available for this part.