The AK351/19 33.019 terminal block from Altech is a 19-contact terminal block with a 5mm pitch. It has a maximum current rating of 16A and a maximum voltage rating of 300V. The block is designed for through-hole mounting and has a straight body orientation. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Altech AK351/19 33.019 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK351/19 33.019 to view detailed technical specifications.
No datasheet is available for this part.