The AK351/20 33.020 terminal block from Altech features 20 contacts with a 5mm pitch arranged in a single row. It is designed for solder termination and has a straight body orientation. This terminal block is intended for through hole mounting. It has a maximum current rating of 16 and a maximum voltage rating of 300V.
Altech AK351/20 33.020 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK351/20 33.020 to view detailed technical specifications.
No datasheet is available for this part.