The AK351/21 33.021 terminal block from Altech is a 21-contact terminal block with a 5mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The block has a maximum current rating of 16A and a maximum voltage rating of 300V.
Altech AK351/21 33.021 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK351/21 33.021 to view detailed technical specifications.
No datasheet is available for this part.