Altech AK550/16WP 29.016 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK550/16WP 29.016 to view detailed technical specifications.
No datasheet is available for this part.