The AK850/4 terminal block features 4 contacts with a 10mm pitch, arranged in 2 rows. It has a right angle body orientation and is mounted through a hole. The block can handle a maximum current of 15A and a maximum voltage of 300V.
Altech AK850/4 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AK850/4 to view detailed technical specifications.
No datasheet is available for this part.