Altech AKZ125/7WP30.257 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Color | Grey |
| Current Rating | 15A |
| Height | 13mm |
| Length | 35.6mm |
| Mount | Screw |
| Number of Poles | 7 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech AKZ125/7WP30.257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.