Altech AKZ350/10 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AKZ350/10 to view detailed technical specifications.
No datasheet is available for this part.