Altech AKZ700/430.854 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 15A |
| Mount | Screw |
| Number of Poles | 4 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Altech AKZ700/430.854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.