The AKZ950/10 37.010 terminal block from Altech features 10 contacts with a 5.08mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for cable mounting. The terminal block can handle a maximum current rating of 15A and a maximum voltage rating of 300V.
Altech AKZ950/10 37.010 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech AKZ950/10 37.010 to view detailed technical specifications.
No datasheet is available for this part.