Altech AS4/3 technical specifications.
| Color | Grey |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | AS |
| Terminal Width | 6mm |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech AS4/3 to view detailed technical specifications.
No datasheet is available for this part.