Altech ASR-B24DC-START technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Altech ASR-B24DC-START to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
