The BU06/10 36.210 terminal block from Altech is a cable mount terminal block with 10 contacts. It features a straight body orientation and a screw termination method. The block is rated for a maximum current of 15A and a maximum voltage of 300V. It is designed for use in applications where a cable mount terminal block is required.
Altech BU06/10 36.210 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech BU06/10 36.210 to view detailed technical specifications.
No datasheet is available for this part.