Altech BU06/4 36.204 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech BU06/4 36.204 to view detailed technical specifications.
No datasheet is available for this part.