This 7-position terminal block features a 5mm pitch and is rated for 300V and 15A. It has a screw termination method and a straight body orientation. The block is designed for cable mount applications.
Altech BU06/7 36.207 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech BU06/7 36.207 to view detailed technical specifications.
No datasheet is available for this part.