The BU06/9 36.209 terminal block from Altech is a cable mount terminal block with 9 contacts. It has a terminal pitch of 5mm and a straight body orientation. The block is rated for a maximum current of 15A and a maximum voltage of 300V. It is designed for screw termination and is suitable for use in a variety of applications.
Altech BU06/9 36.209 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech BU06/9 36.209 to view detailed technical specifications.
No datasheet is available for this part.