Altech CA514/3-2 technical specifications.
| Color | Black |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Primary Type | JUMPER |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA514/3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.