Altech CA514/3-3 technical specifications.
| Color | Black |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Primary Type | JUMPER |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA514/3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.