Altech CA607/S/Q technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA607/S/Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.