The CA713/4 jumper from Altech is a 4-pin connector with a current rating of 15A. It has a height of 53.5mm and is made with lead-free materials. The insulation material is thermoplastic, and it is available in bulk packaging. The jumper is suitable for general use and is compliant with lead-free standards.
Altech CA713/4 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 58.5mm |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA713/4 to view detailed technical specifications.
No datasheet is available for this part.