Altech CA714/10 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Current Rating | 25A |
| Height | 29mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27mm |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS Compliant | No |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA714/10 to view detailed technical specifications.
No datasheet is available for this part.