
This 3-position FFC/FPC connector features a current rating of 25A and is made from nylon insulation material. It measures 29mm in height and 27mm in length, with a width of 0.236inch. The connector is available in bulk packaging and is not RoHS compliant.
Altech CA714/3 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Current Rating | 25A |
| Height | 29mm |
| Insulation Material | Nylon |
| Length | 27mm |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS Compliant | No |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA714/3 to view detailed technical specifications.
No datasheet is available for this part.