
This 4-position jumper from Altech features a current rating of 25A and is constructed with nylon insulation. The jumper measures 29mm in height, 27mm in length, and 0.236inch in width. It is available in bulk packaging and is not RoHS compliant.
Altech CA714/4 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Current Rating | 25A |
| Height | 29mm |
| Insulation Material | Nylon |
| Length | 27mm |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS Compliant | No |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA714/4 to view detailed technical specifications.
No datasheet is available for this part.
