The CA715/10 is a 10-position FFC/FPC jumper from Altech, rated for 15A. It has a height of 53.5mm and is constructed with thermoplastic insulation. The jumper is designed for use in flexible flat cable and flexible printed circuit applications.
Altech CA715/10 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Primary Type | JUMPER |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA715/10 to view detailed technical specifications.
No datasheet is available for this part.